New Product
RAIK060I11318FB693
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAIK060I11318LB716

DigiKey Part Number
716-RAIK060I11318LB716-ND
Manufacturer
Manufacturer Product Number
RAIK060I11318LB716
Description
ENC ABSLT BISSC/SPI USR SEL CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute BiSS-C, SPI, SSI User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
Encoder Type
Absolute
Output Type
BiSS-C, SPI, SSI
Pulses per Revolution
-
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
Yes
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,389.26000$2,389.26
5$2,048.13800$10,240.69
10$1,915.56200$19,155.62
25$1,752.19760$43,804.94
Manufacturers Standard Package