
RAIK060I11318JB718 | |
---|---|
DigiKey Part Number | 716-RAIK060I11318JB718-ND |
Manufacturer | |
Manufacturer Product Number | RAIK060I11318JB718 |
Description | ENC ABSLT BISSC/SPI USR SEL CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute BiSS-C, SPI, SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | BiSS-C, SPI, SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,389.26000 | $2,389.26 |
5 | $2,048.13800 | $10,240.69 |
10 | $1,915.56200 | $19,155.62 |
25 | $1,752.19760 | $43,804.94 |