
PRV6SAABGYB25102KA | |
---|---|
DigiKey Part Number | 716-PRV6SAABGYB25102KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABGYB25102KA |
Description | POT 1K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.63000 | $119.63 |
10 | $100.50300 | $1,005.03 |
25 | $93.68760 | $2,342.19 |
50 | $88.82160 | $4,441.08 |
100 | $84.19400 | $8,419.40 |
250 | $78.42752 | $19,606.88 |
500 | $74.31956 | $37,159.78 |
1,000 | $70.42066 | $70,420.66 |