
PRV6SAABBYB25104KA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABBYB25104KA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABBYB25104KA |
Description | POT 100K OHM 1.22W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.22W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1.22W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.492" (12.50mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.87000 | $118.87 |
| 10 | $99.86000 | $998.60 |
| 25 | $93.08840 | $2,327.21 |
| 50 | $88.25380 | $4,412.69 |
| 100 | $83.65560 | $8,365.56 |
| 250 | $77.92608 | $19,481.52 |
| 500 | $73.84438 | $36,922.19 |
| 1,000 | $69.97040 | $69,970.40 |


