
PRV6SAABBYB25101MA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABBYB25101MA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABBYB25101MA |
Description | POT 100 OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.492" (12.50mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.92000 | $104.92 |
| 10 | $88.11200 | $881.12 |
| 25 | $82.14640 | $2,053.66 |
| 50 | $77.88260 | $3,894.13 |
| 100 | $73.82790 | $7,382.79 |
| 250 | $68.77356 | $17,193.39 |
| 500 | $65.17270 | $32,586.35 |
| 1,000 | $61.75454 | $61,754.54 |



