PFRR0603Y1000WBT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 14,626
Unit Price: $4.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.21959
Datasheet

Upgrade


Susumu
In Stock: 1,814
Unit Price: $16.56000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.10449
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRR0603Y1000WBT

DigiKey Part Number
PFRR0603Y1000WBT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PFRR0603Y1000WBT
Description
RES SMD 100 OHM 0.05% 1/10W 0603
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.070" L x 0.032" W (1.78mm x 0.82mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.