
P11S1V0FLSY00472MA | |
|---|---|
DigiKey Part Number | 716-P11S1V0FLSY00472MA-ND |
Manufacturer | |
Manufacturer Product Number | P11S1V0FLSY00472MA |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.492" Face (13.00mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.93000 | $119.93 |
| 20 | $95.50350 | $1,910.07 |
| 40 | $90.54925 | $3,621.97 |
| 60 | $87.76233 | $5,265.74 |
| 100 | $84.36790 | $8,436.79 |
| 260 | $78.35046 | $20,371.12 |
| 500 | $74.47242 | $37,236.21 |
| 1,000 | $70.56564 | $70,565.64 |

