
M61P104KT20 | |
---|---|
DigiKey Part Number | 716-M61P104KT20-ND |
Manufacturer | |
Manufacturer Product Number | M61P104KT20 |
Description | 61 P 100K 10% TU50 E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.03000 | $19.03 |
10 | $16.01100 | $160.11 |
25 | $14.93960 | $373.49 |
50 | $14.17480 | $708.74 |
200 | $12.74895 | $2,549.79 |
400 | $12.08685 | $4,834.74 |
600 | $11.71475 | $7,028.85 |
1,000 | $11.26129 | $11,261.29 |
5,000 | $9.94001 | $49,700.05 |