
LTO100F10R00JTE3 | |
---|---|
DigiKey Part Number | LT100J-10-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F10R00JTE3 |
Description | RES 10 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100F10R00JTE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.08000 | $67.08 |
10 | $48.96200 | $489.62 |
30 | $44.89500 | $1,346.85 |
60 | $40.36800 | $2,422.08 |
120 | $37.61867 | $4,514.24 |
270 | $36.85463 | $9,950.75 |
510 | $35.98318 | $18,351.42 |
1,020 | $35.21352 | $35,917.79 |