
LTO030F50R00FTE3 | |
---|---|
DigiKey Part Number | 716-LTO030F50R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F50R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.79000 | $41.79 |
10 | $31.85000 | $318.50 |
25 | $29.58600 | $739.65 |
50 | $27.70220 | $1,385.11 |
100 | $26.75640 | $2,675.64 |
250 | $26.16584 | $6,541.46 |
500 | $25.54968 | $12,774.84 |
1,000 | $25.05899 | $25,058.99 |