LPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS0300L2202JB

DigiKey Part Number
716-LPS0300L2202JB-ND
Manufacturer
Manufacturer Product Number
LPS0300L2202JB
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
22 kOhms
Tolerance
±5%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 120°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$690.37000$690.37
15$488.99333$7,334.90
30$454.97500$13,649.25
60$426.08033$25,564.82
105$405.96381$42,626.20
Manufacturers Standard Package