Parametric Equivalent

ISOA200R11002JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R11002JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R11002JT |
Description | ISOA 200 R1 10K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Resistance 10 kOhms | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 200W | Package / Case SOT-227-4 |
Composition Thick Film | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOA200N11002JT | Vishay Sfernice | 0 | 716-ISOA200N11002JT-ND | $168.24767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.53000 | $193.53 |
| 10 | $166.17300 | $1,661.73 |
| 30 | $158.84767 | $4,765.43 |
| 60 | $155.41383 | $9,324.83 |
| 120 | $152.67667 | $18,321.20 |
| 270 | $150.17330 | $40,546.79 |
| 510 | $148.62522 | $75,798.86 |





