Parametric Equivalent

ISOA200N11002JT | |
|---|---|
DigiKey Part Number | 716-ISOA200N11002JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200N11002JT |
Description | ISOA 200 N1 10K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Automotive AEC-Q200, Non-Inductive |
Series | Mounting Feature Flanges |
Packaging Tube | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.20mm) |
Resistance 10 kOhms | Lead Style M4 Threaded |
Tolerance ±5% | Package / Case SOT-227-4 |
Power (Watts) 200W | Grade |
Composition Thick Film | Qualification |
Temperature Coefficient ±100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOA200R11002JT | Vishay Sfernice | 0 | 716-ISOA200R11002JT-ND | $193.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $168.24767 | $5,047.43 |


