CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-75RGFPA

DigiKey Part Number
716-1169-2-ND - Tape & Reel (TR)
716-1169-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CH0402-75RGFPA
Description
RES 75 OHM 2% 1/20W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CH0402-75RGFPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$55.15000$55.15
10$43.73000$437.30
25$41.63760$1,040.94
50$40.33560$2,016.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$31.11330$3,111.33
Manufacturers Standard Package