
CH0402-50RGFPA | |
|---|---|
DigiKey Part Number | 716-CH0402-50RGFPATR-ND - Tape & Reel (TR) 716-CH0402-50RGFPACT-ND - Cut Tape (CT) 716-CH0402-50RGFPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH0402-50RGFPA |
Description | RES CH 0402 THIN FILM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.15000 | $55.15 |
| 10 | $45.63900 | $456.39 |
| 25 | $42.47960 | $1,061.99 |
| 50 | $40.33560 | $2,016.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $37.93620 | $3,793.62 |
| 200 | $35.61635 | $7,123.27 |
| 300 | $34.71413 | $10,414.24 |
| 500 | $33.79708 | $16,898.54 |
| 700 | $33.49309 | $23,445.16 |
| 1,000 | $33.19172 | $33,191.72 |
| 1,200 | $33.14772 | $39,777.26 |


