
CH02016-330RGFTA | |
|---|---|
DigiKey Part Number | 716-1224-2-ND - Tape & Reel (TR) 716-1224-1-ND - Cut Tape (CT) 716-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CH02016-330RGFTA |
Description | CH 02016 330U 2% F TR100 E2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±2% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.31000 | $28.31 |
| 10 | $23.46400 | $234.64 |
| 25 | $21.79960 | $544.99 |
| 50 | $20.66380 | $1,033.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.00490 | $2,100.49 |
| 200 | $20.00995 | $4,001.99 |
| 300 | $19.47680 | $5,843.04 |
| 500 | $18.85478 | $9,427.39 |
| 700 | $18.47399 | $12,931.79 |
| 1,000 | $18.09433 | $18,094.33 |
| 1,200 | $17.90968 | $21,491.62 |
| 2,400 | $17.26138 | $41,427.31 |
| 2,500 | $17.22582 | $43,064.55 |


