CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH02016-25RJFTA

DigiKey Part Number
716-1228-2-ND - Tape & Reel (TR)
716-1228-1-ND - Cut Tape (CT)
716-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH02016-25RJFTA
Description
CH 02016 25U 5% F TR100 E2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 0.1W, 1/10W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
02016 (0504 Metric)
Supplier Device Package
Size / Dimension
0.019" L x 0.015" W (0.48mm x 0.39mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.67000$34.67
10$28.72600$287.26
25$26.70440$667.61
50$25.32560$1,266.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$25.75960$2,575.96
200$24.55585$4,911.17
300$23.91230$7,173.69
500$23.16166$11,580.83
700$22.70266$15,891.86
1,000$22.24521$22,245.21
1,200$22.02272$26,427.26
2,400$21.24276$50,982.62
2,500$21.19996$52,999.90
Manufacturers Standard Package