
ACCKPS2015NLR6 | |
|---|---|
DigiKey Part Number | 716-ACCKPS2015NLR6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPS2015NLR6 |
Description | BOUTON ABS SK D20 H15 LR D6 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.236" (6.00mm) Shaft with Line on Top Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.787" (20.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 5 | $17.46200 | $87.31 |
| 10 | $16.35300 | $163.53 |
| 25 | $15.06520 | $376.63 |
| 50 | $14.21340 | $710.67 |
| 100 | $13.45120 | $1,345.12 |
| 300 | $12.40570 | $3,721.71 |
| 600 | $11.83443 | $7,100.66 |
| 1,200 | $11.32252 | $13,587.02 |




