
ACCKIR1612NLP6 | |
|---|---|
DigiKey Part Number | 716-ACCKIR1612NLP6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKIR1612NLP6 |
Description | BOUTON HY1 RD D16 H11,8 LP D6 BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.236" (6.00mm) Shaft with Line on Top and Side Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.630" (16.00mm) | |
Height | 0.465" (11.80mm) | |
Indicator | Line on Top and Side | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 5 | $18.79400 | $93.97 |
| 10 | $17.60200 | $176.02 |
| 25 | $16.22600 | $405.65 |
| 50 | $15.31340 | $765.67 |
| 100 | $14.49780 | $1,449.78 |
| 400 | $13.11678 | $5,246.71 |
| 800 | $12.53224 | $10,025.79 |
| 1,200 | $12.21900 | $14,662.80 |



