VSMY7850X01-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2,708
Unit Price: $20.07000
Datasheet
VSMY7850X01-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY7850X01-GS08

DigiKey Part Number
VSMY7850X01-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMY7850X01-GS08
Description
EMITTER IR 850NM 1A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 2V 1A 130mW/sr @ 1A 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMY7850X01-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
130mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes