Similar

VSMY7850X01-GS08 | |
|---|---|
DigiKey Part Number | VSMY7850X01-GS08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMY7850X01-GS08 |
Description | EMITTER IR 850NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2V 1A 130mW/sr @ 1A 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY7850X01-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 130mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |


