PLCC-2_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY385010X01-GS08

DigiKey Part Number
751-VSMY385010X01-GS08TR-ND - Tape & Reel (TR)
751-VSMY385010X01-GS08CT-ND - Cut Tape (CT)
751-VSMY385010X01-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY385010X01-GS08
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.65V 70mA 5.5mW/sr @ 70mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
5.5mW/sr @ 70mA
Wavelength
850nm (840nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.63100$46.31
100$3.38790$338.79
500$2.83362$1,416.81
1,000$2.65174$2,651.74
2,000$2.49738$4,994.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.26503$16,987.72
15,000$2.16963$32,544.45
22,500$2.12078$47,717.55
37,500$2.06568$77,463.00
Manufacturers Standard Package