
VSMY2943RGX01 | |
---|---|
DigiKey Part Number | 751-VSMY2943RGX01TR-ND - Tape & Reel (TR) 751-VSMY2943RGX01CT-ND - Cut Tape (CT) 751-VSMY2943RGX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2943RGX01 |
Description | IR EMIT HPOWER HSPEED 940NM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.5V 100mA 27mW/sr @ 100mA 56° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2943RGX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.56500 | $45.65 |
100 | $3.33940 | $333.94 |
500 | $2.79190 | $1,395.95 |
1,000 | $2.61225 | $2,612.25 |
2,000 | $2.45969 | $4,919.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.26392 | $13,583.52 |
12,000 | $2.16443 | $25,973.16 |
18,000 | $2.11347 | $38,042.46 |
30,000 | $2.05600 | $61,680.00 |