
VSMA1085250X02 | |
---|---|
DigiKey Part Number | 751-VSMA1085250X02TR-ND - Tape & Reel (TR) 751-VSMA1085250X02CT-ND - Cut Tape (CT) 751-VSMA1085250X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085250X02 |
Description | IR SURFACE EMITTER HIGH POWER 85 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.22000 | $24.22 |
10 | $17.62100 | $176.21 |
100 | $13.69680 | $1,369.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $11.81427 | $7,088.56 |
1,200 | $11.27630 | $13,531.56 |
1,800 | $11.00082 | $19,801.48 |
3,000 | $10.68993 | $32,069.79 |
4,200 | $10.50511 | $44,121.46 |
6,000 | $10.32502 | $61,950.12 |