
VOS628A-2X001T | |
|---|---|
DigiKey Part Number | VOS628A-2X001TTR-ND - Tape & Reel (TR) VOS628A-2X001TCT-ND - Cut Tape (CT) VOS628A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628A-2X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.21800 | $42.18 |
| 100 | $3.07660 | $307.66 |
| 500 | $2.56602 | $1,283.01 |
| 1,000 | $2.39827 | $2,398.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18275 | $6,548.25 |
| 6,000 | $2.07308 | $12,438.48 |
| 9,000 | $2.01686 | $18,151.74 |
| 15,000 | $1.95342 | $29,301.30 |
| 21,000 | $1.91569 | $40,229.49 |
| 30,000 | $1.87891 | $56,367.30 |

