VOS628AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS627AT

DigiKey Part Number
751-VOS627ATTR-ND - Tape & Reel (TR)
751-VOS627ATCT-ND - Cut Tape (CT)
751-VOS627ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS627AT
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS627AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.12000$6.12
10$4.21800$42.18
100$3.07660$307.66
500$2.56602$1,283.01
1,000$2.39827$2,398.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18275$6,548.25
6,000$2.07308$12,438.48
9,000$2.01686$18,151.74
15,000$1.95342$29,301.30
21,000$1.91569$40,229.49
30,000$1.87891$56,367.30
Manufacturers Standard Package