
VOM618AT | |
|---|---|
DigiKey Part Number | VOM618ATTR-ND - Tape & Reel (TR) VOM618ATCT-ND - Cut Tape (CT) VOM618ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 7µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.22300 | $32.23 |
| 100 | $2.31760 | $231.76 |
| 500 | $1.91248 | $956.24 |
| 1,000 | $1.77921 | $1,779.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60766 | $4,822.98 |
| 6,000 | $1.52024 | $9,121.44 |
| 9,000 | $1.47541 | $13,278.69 |
| 15,000 | $1.42480 | $21,372.00 |
| 21,000 | $1.39469 | $29,288.49 |
| 30,000 | $1.36534 | $40,960.20 |











