


74LCX157MTCX | |
|---|---|
DigiKey Part Number | 74LCX157MTCXTR-ND - Tape & Reel (TR) 74LCX157MTCXCT-ND - Cut Tape (CT) 74LCX157MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX157MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28000 | $32.80 |
| 25 | $2.93680 | $73.42 |
| 100 | $2.55940 | $255.94 |
| 250 | $2.37864 | $594.66 |
| 500 | $2.26980 | $1,134.90 |
| 1,000 | $2.21134 | $2,211.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.08543 | $5,213.58 |
| 5,000 | $2.02839 | $10,141.95 |
| 7,500 | $1.99983 | $14,998.73 |
| 12,500 | $1.96817 | $24,602.12 |
| 17,500 | $1.94967 | $34,119.22 |
| 25,000 | $1.93188 | $48,297.00 |











