
VOM618A-5T | |
|---|---|
DigiKey Part Number  | 751-VOM618A-5TTR-ND - Tape & Reel (TR) 751-VOM618A-5TCT-ND - Cut Tape (CT) 751-VOM618A-5TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VOM618A-5T  | 
Description  | OPTOISO 3.75KV 1CH TRANS 4-SOP  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VOM618A-5T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Semiconductor Opto Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | 50% @ 1mA  | |
Current Transfer Ratio (Max)  | 100% @ 1mA  | |
Turn On / Turn Off Time (Typ)  | 7µs, 6µs  | |
Rise / Fall Time (Typ)  | 5µs, 4µs  | |
Input Type  | DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 80V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.1V  | |
Current - DC Forward (If) (Max)  | 60 mA  | |
Vce Saturation (Max)  | 400mV  | |
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, Gull Wing  | |
Supplier Device Package  | 4-SOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $2.66000 | $26.60 | 
| 100 | $1.90170 | $190.17 | 
| 500 | $1.56170 | $780.85 | 
| 1,000 | $1.44968 | $1,449.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.30544 | $3,916.32 | 
| 6,000 | $1.23195 | $7,391.70 | 
| 9,000 | $1.19424 | $10,748.16 | 
| 15,000 | $1.15165 | $17,274.75 | 
| 21,000 | $1.12632 | $23,652.72 | 
| 30,000 | $1.10161 | $33,048.30 | 
| 75,000 | $1.04708 | $78,531.00 | 

