Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM618A-2T

DigiKey Part Number
VOM618A-2TR-ND - Tape & Reel (TR)
VOM618A-2CT-ND - Cut Tape (CT)
VOM618A-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOM618A-2T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM618A-2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 1mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
125% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 6µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5µs, 4µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.22300$32.23
100$2.31760$231.76
500$1.91248$956.24
1,000$1.77921$1,779.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.60766$4,822.98
6,000$1.52024$9,121.44
9,000$1.47541$13,278.69
15,000$1.42480$21,372.00
21,000$1.39469$29,288.49
30,000$1.36534$40,960.20
Manufacturers Standard Package