
T543X476K035AHW030 | |
|---|---|
DigiKey Part Number | 399-T543X476K035AHW030TR-ND - Tape & Reel (TR) 399-T543X476K035AHW030CT-ND - Cut Tape (CT) 399-T543X476K035AHW030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X476K035AHW030 |
Description | 47.0UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X476K035AHW030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.41000 | $153.41 |
| 10 | $121.15200 | $1,211.52 |
| 50 | $108.23940 | $5,411.97 |
| 100 | $105.75480 | $10,575.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $97.46982 | $48,734.91 |








