VOL628A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL617A-2T

DigiKey Part Number
VOL617A-2TTR-ND - Tape & Reel (TR)
VOL617A-2TCT-ND - Cut Tape (CT)
VOL617A-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOL617A-2T
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOL617A-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 5mA
Current Transfer Ratio (Max)
125% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.16V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.23100$32.31
100$2.33250$233.25
500$1.92786$963.93
1,000$1.79487$1,794.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.62368$4,871.04
6,000$1.53650$9,219.00
9,000$1.49179$13,426.11
15,000$1.44131$21,619.65
21,000$1.41129$29,637.09
30,000$1.38202$41,460.60
Manufacturers Standard Package