
VOL617A-2T | |
|---|---|
DigiKey Part Number | VOL617A-2TTR-ND - Tape & Reel (TR) VOL617A-2TCT-ND - Cut Tape (CT) VOL617A-2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL617A-2T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL617A-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 5mA | |
Current Transfer Ratio (Max) | 125% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.23100 | $32.31 |
| 100 | $2.33250 | $233.25 |
| 500 | $1.92786 | $963.93 |
| 1,000 | $1.79487 | $1,794.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62368 | $4,871.04 |
| 6,000 | $1.53650 | $9,219.00 |
| 9,000 | $1.49179 | $13,426.11 |
| 15,000 | $1.44131 | $21,619.65 |
| 21,000 | $1.41129 | $29,637.09 |
| 30,000 | $1.38202 | $41,460.60 |

