
VOH1016AB-VT | |
---|---|
DigiKey Part Number | VOH1016AB-VTTR-ND - Tape & Reel (TR) VOH1016AB-VTCT-ND - Cut Tape (CT) VOH1016AB-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOH1016AB-VT |
Description | OPTOISO 5KV OPEN COLLECTOR 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 2MHz | |
Propagation Delay tpLH / tpHL (Max) | 2µs, 1.2µs | |
Rise / Fall Time (Typ) | 50ns, 40ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 16V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.69200 | $66.92 |
100 | $4.97750 | $497.75 |
500 | $4.21520 | $2,107.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96567 | $3,965.67 |
2,000 | $3.75399 | $7,507.98 |
3,000 | $3.64549 | $10,936.47 |
5,000 | $3.52295 | $17,614.75 |
7,000 | $3.45009 | $24,150.63 |
10,000 | $3.37902 | $33,790.20 |
25,000 | $3.22225 | $80,556.25 |