
VOT8026AB-VT | |
---|---|
DigiKey Part Number | 751-VOT8026AB-VTTR-ND - Tape & Reel (TR) 751-VOT8026AB-VTCT-ND - Cut Tape (CT) 751-VOT8026AB-VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8026AB-VT |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8026AB-VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $5.42700 | $54.27 |
100 | $4.00200 | $400.20 |
500 | $3.36520 | $1,682.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.15647 | $3,156.47 |
2,000 | $2.97945 | $5,958.90 |
3,000 | $2.88860 | $8,665.80 |
5,000 | $2.78601 | $13,930.05 |
7,000 | $2.72500 | $19,075.00 |
10,000 | $2.66548 | $26,654.80 |
25,000 | $2.53413 | $63,353.25 |