
VO615A-3X007T | |
|---|---|
DigiKey Part Number | VO615A-3X007TTR-ND - Tape & Reel (TR) VO615A-3X007TCT-ND - Cut Tape (CT) VO615A-3X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-3X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-3X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-3X008T | Vishay Semiconductor Opto Division | 3,978 | 751-VO615A-3X008TCT-ND | $3.45000 | Parametric Equivalent |
| VO615A-3X009T | Vishay Semiconductor Opto Division | 767 | VO615A-3X009TCT-ND | $3.45000 | Parametric Equivalent |
| VO615A-3X017T | Vishay Semiconductor Opto Division | 821 | 751-VO615A-3X017TCT-ND | $3.45000 | Parametric Equivalent |
| VO615A-3X018T | Vishay Semiconductor Opto Division | 3,832 | 751-VO615A-3X018TCT-ND | $3.45000 | Parametric Equivalent |
| VO615A-3X019T | Vishay Semiconductor Opto Division | 1,282 | VO615A-3X019TCT-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.68540 | $168.54 |
| 500 | $1.37644 | $688.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27474 | $1,274.74 |
| 2,000 | $1.18813 | $2,376.26 |
| 3,000 | $1.14361 | $3,430.83 |
| 5,000 | $1.09326 | $5,466.30 |
| 7,000 | $1.06327 | $7,442.89 |
| 10,000 | $1.03399 | $10,339.90 |

