
UPPT-04-01-02-L-RA-SD | |
---|---|
DigiKey Part Number | 612-UPPT-04-01-02-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | UPPT-04-01-02-L-RA-SD |
Description | CONN HDR 4POS 3.81MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.150" (3.81mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | 10-16 AWG | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 425 V | |
Current Rating (Amps) | 19.8 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $40.58400 | $811.68 |