VO3526 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 622
Unit Price: $198.63000
Datasheet
VO3526
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO3526

DigiKey Part Number
VO3526-ND
Manufacturer
Manufacturer Product Number
VO3526
Description
OPTOIS 5.3KV PWR TRIAC 1CH 10DIP
Customer Reference
Detailed Description
Optoisolator Triac, Power Output 5300Vrms 1 Channel 10-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO3526 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac, Power
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
210V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih)
25mA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm), 10 Leads
Supplier Device Package
10-DIP
Approval Agency
cUR, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes