8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2223B

DigiKey Part Number
VO2223B-ND
Manufacturer
Manufacturer Product Number
VO2223B
Description
OPTOIS 4.47KV PWR TRIAC 1CH 8DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Triac, Power Output 4470Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
VO2223B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac, Power
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
4470Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
600V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
1 A
Current - Hold (Ih)
25mA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-DIP
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.64000$18.64
50$11.07180$553.59
100$10.29910$1,029.91
500$8.92388$4,461.94
1,000$8.47556$8,475.56
2,000$8.09580$16,191.60
5,000$7.68187$38,409.35
10,000$7.42430$74,243.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.