
VO3150A-X017T | |
|---|---|
DigiKey Part Number | VO3150A-X017TTR-ND - Tape & Reel (TR) VO3150A-X017TCT-ND - Cut Tape (CT) VO3150A-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3150A-X017T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3150A-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $12.12400 | $121.24 |
| 100 | $9.26640 | $926.64 |
| 500 | $8.00430 | $4,002.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.84082 | $6,840.82 |
| 2,000 | $6.51881 | $13,037.62 |
| 3,000 | $6.35387 | $19,061.61 |
| 5,000 | $6.16773 | $30,838.65 |
| 7,000 | $6.05709 | $42,399.63 |
| 10,000 | $5.94924 | $59,492.40 |

