
VO3063-X007T | |
|---|---|
DigiKey Part Number | VO3063-X007TTR-ND - Tape & Reel (TR) VO3063-X007TCT-ND - Cut Tape (CT) VO3063-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3063-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3063-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.58700 | $75.87 |
| 100 | $5.67180 | $567.18 |
| 500 | $4.82428 | $2,412.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91518 | $3,915.18 |
| 2,000 | $3.70592 | $7,411.84 |
| 3,000 | $3.59863 | $10,795.89 |
| 5,000 | $3.47746 | $17,387.30 |
| 7,000 | $3.40543 | $23,838.01 |
| 10,000 | $3.33516 | $33,351.60 |
| 25,000 | $3.18016 | $79,504.00 |


