8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2631-X007T

DigiKey Part Number
VO2631-X007TTR-ND - Tape & Reel (TR)
VO2631-X007TCT-ND - Cut Tape (CT)
VO2631-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO2631-X007T
Description
OPTOISO 5.3KV 2CH OPEN DRN 8-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO2631-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.42V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.54000$25.54
10$18.60600$186.06
100$14.49730$1,449.73
500$12.69272$6,346.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.10490$12,104.90
2,000$11.60748$23,214.96
3,000$11.35277$34,058.31
5,000$11.06546$55,327.30
7,000$10.89480$76,263.60
Manufacturers Standard Package