
VO2601-X007T | |
---|---|
DigiKey Part Number | VO2601-X007TTR-ND - Tape & Reel (TR) VO2601-X007TCT-ND - Cut Tape (CT) VO2601-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2601-X007T |
Description | OPTOISO 5.3KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO2601-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.48000 | $17.48 |
10 | $12.53900 | $125.39 |
100 | $9.59780 | $959.78 |
500 | $8.29922 | $4,149.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.87581 | $7,875.81 |
2,000 | $7.51712 | $15,034.24 |
3,000 | $7.33339 | $22,000.17 |
5,000 | $7.12611 | $35,630.55 |
7,000 | $7.00291 | $49,020.37 |
10,000 | $6.88282 | $68,828.20 |