
VLMY30K2M1-GS08 | |
|---|---|
DigiKey Part Number | VLMY30K2M1-GS08TR-ND - Tape & Reel (TR) VLMY30K2M1-GS08CT-ND - Cut Tape (CT) VLMY30K2M1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY30K2M1-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.73800 | $17.38 |
| 100 | $1.22870 | $122.87 |
| 500 | $0.99502 | $497.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.87829 | $1,317.43 |
| 3,000 | $0.81849 | $2,455.47 |
| 4,500 | $0.78777 | $3,544.96 |
| 7,500 | $0.75302 | $5,647.65 |
| 10,500 | $0.73232 | $7,689.36 |
| 15,000 | $0.71212 | $10,681.80 |
| 37,500 | $0.66747 | $25,030.12 |
| 75,000 | $0.63965 | $47,973.75 |

