VLMB1300-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMY1301-GS08

DigiKey Part Number
751-VLMY1301-GS08TR-ND - Tape & Reel (TR)
751-VLMY1301-GS08CT-ND - Cut Tape (CT)
751-VLMY1301-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMY1301-GS08
Description
LED YELLOW 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,764
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.28300$12.83
100$0.89700$89.70
500$0.71952$359.76
1,000$0.66087$660.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58501$1,755.03
6,000$0.54619$3,277.14
9,000$0.52626$4,736.34
15,000$0.50370$7,555.50
21,000$0.49028$10,295.88
30,000$0.47717$14,315.10
75,000$0.44821$33,615.75
150,000$0.43017$64,525.50
Manufacturers Standard Package