
VLMW33U2AA-5K8L-08 | |
|---|---|
DigiKey Part Number | VLMW33U2AA-5K8L-08TR-ND - Tape & Reel (TR) VLMW33U2AA-5K8L-08CT-ND - Cut Tape (CT) VLMW33U2AA-5K8L-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW33U2AA-5K8L-08 |
Description | LED COOL WHITE 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW33U2AA-5K8L-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.04100 | $70.41 |
| 100 | $5.24670 | $524.67 |
| 500 | $4.45112 | $2,225.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $3.63875 | $27,290.62 |



