VLMU35CR40-275-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMU35CR40-275-120

DigiKey Part Number
751-VLMU35CR40-275-120TR-ND - Tape & Reel (TR)
751-VLMU35CR40-275-120CT-ND - Cut Tape (CT)
751-VLMU35CR40-275-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMU35CR40-275-120
Description
UV-C EMITTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 274nm (265nm ~ 280nm) 6.5V 300mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
300mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
274nm (265nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.71000$57.71
10$43.62100$436.21
100$35.33590$3,533.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.72086$15,860.43
1,000$30.54665$30,546.65
1,500$29.94587$44,918.81
2,500$29.26845$73,171.12
Manufacturers Standard Package