
VLMU35CT20-275-120 | |
|---|---|
DigiKey Part Number | 751-VLMU35CT20-275-120TR-ND - Tape & Reel (TR) 751-VLMU35CT20-275-120CT-ND - Cut Tape (CT) 751-VLMU35CT20-275-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CT20-275-120 |
Description | UV-C EMITTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 277nm 6.5V 200mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6.5V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 200mA | Package / Case 1414 (3535 Metric) |
Wavelength 277nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.90000 | $80.90 |
| 10 | $61.96500 | $619.65 |
| 100 | $50.89190 | $5,089.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.77274 | $15,386.37 |
| 1,000 | $29.61384 | $29,613.84 |
| 1,500 | $29.02075 | $43,531.12 |
| 2,500 | $28.35204 | $70,880.10 |


