
VLMS33S1U1-GS08 | |
|---|---|
DigiKey Part Number | VLMS33S1U1-GS08TR-ND - Tape & Reel (TR) VLMS33S1U1-GS08CT-ND - Cut Tape (CT) VLMS33S1U1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS33S1U1-GS08 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 641nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.49200 | $24.92 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.45898 | $729.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29855 | $1,947.83 |
| 3,000 | $1.21661 | $3,649.83 |
| 4,500 | $1.17452 | $5,285.34 |
| 7,500 | $1.12696 | $8,452.20 |
| 10,500 | $1.09865 | $11,535.82 |
| 15,000 | $1.07103 | $16,065.45 |
| 37,500 | $1.01002 | $37,875.75 |
| 75,000 | $0.97203 | $72,902.25 |

