New Product
VLMRGB6122-B00-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMRGB6122-B00-08

DigiKey Part Number
751-VLMRGB6122-B00-08TR-ND - Tape & Reel (TR)
751-VLMRGB6122-B00-08CT-ND - Cut Tape (CT)
751-VLMRGB6122-B00-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMRGB6122-B00-08
Description
SMD-LED RGB PLCC-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 527nm Green, 455nm Blue LED Indication - Discrete 1.95V Red, 2.75V Green, 3V Blue 6-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.75V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
240°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 521nm Green, 451nm Blue
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
6-PLCC
Supplier Device Package
Size / Dimension
-
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$5.46600$54.66
100$4.02790$402.79
500$3.38822$1,694.11
1,000$3.17871$3,178.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.00086$6,001.72
4,000$2.85013$11,400.52
6,000$2.77287$16,637.22
10,000$2.68566$26,856.60
14,000$2.63381$36,873.34
20,000$2.58325$51,665.00
Manufacturers Standard Package